5-2110901-1 | TE Connectivity

Socket header, 199 pole, pitch 3.04 mm, straight, black, 5-2110901-1

Order No.: 59F869
MPN:
5-2110901-1
5-2110901-1 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
34.2006 € *
Available in 5 Days: 160 pcs. - if ordered today
Total Price:
34.20 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2006 €
2 pcs.
31.9991 €
5 pcs.
30.0594 €
10 pcs.
27.9412 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Mount Receptacle, 5-2110901-1, TE Connectivity

PCB Mount Receptacle, Vertical, Board-to-Board, 32 / 6 / 84 Position, 1.52 mm / 3.04 mm / 6.09 mm Centerline, Gold (Au).

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 199 pole
Grid 3.04 mm
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 1.5 A
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No