5-2232263-2 | TE Connectivity
Socket housing, 2 pole, pitch 6 mm, straight, gray, 5-2232263-2
Unit Price (€ / pc.)
0.2773 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
PCB Connection System, 5-2232263-2, TE Connectivity
Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Tab
- Housing Material: Nylon GF
- Housing Color: gray
- Number of positions: 2
- Operating Temperature Range: -55 – 140 °C [-67 – 284 °F]
- Centerline (Pitch): 6 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Breakable | No | |
Colour | grau | |
Contact type | Tab | |
Rated voltage | 600 V | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 6 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |