5-2232264-3 | TE Connectivity

Socket housing, 6 pole, pitch 6 mm, straight, gray, 5-2232264-3

Order No.: 35P3814
EAN: 4099889931662
MPN:
5-2232264-3
5-2232264-3 TE Connectivity PCB Connection Systems Image 1
5-2232264-3 TE Connectivity PCB Connection Systems Image 2
5-2232264-3 TE Connectivity PCB Connection Systems Image 3
5-2232264-3 TE Connectivity PCB Connection Systems Image 4
5-2232264-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Available in 5 Days: 2,100 pcs.
Leadtime: 20 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0472 €
50 pcs.
0.9401 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5-2232264-3, TE Connectivity

Wire-to-Wire, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Tab
  • Housing Material: Nylon GF
  • Housing Color: gray
  • Number of positions: 6
  • Operating Temperature Range: -55 – 140 °C [-67 – 284 °F]
  • Centerline (Pitch): 6 mm
  • Row-to-Row Spacing: 8.1 mm [0.319 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Buchsengehäuse
Additional parts unbestückt
Breakable No
Colour grau
Contact type Tab
Rated voltage 600 V
Orientation gerade
Pin number 6-polig
Grid 6 mm
Type of locking Ja
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes