5-2232266-4 | TE Connectivity
Plug housing, 8 pole, pitch 6 mm, straight, gray, 5-2232266-4
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
PCB Connection System, 5-2232266-4, TE Connectivity
Wire-to-Wire, Wire & Cable, 8 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon GF
- Housing Color: gray
- Number of positions: 8
- Operating Temperature Range: -55 – 140 °C [-67 – 284 °F]
- Centerline (Pitch): 6 mm
- Row-to-Row Spacing: 8.1 mm [0.319 in]
- Sealable: No
- Contact Layout: Matrix
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Breakable | No | |
Colour | grau | |
Contact type | Buchse | |
Rated voltage | 600 V | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 6 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |