5-316090-1 | TE Connectivity

Socket housing, 6 pole, pitch 2.5 mm, straight, natural, 5-316090-1

Order No.: 71P9810
EAN: 4099891735944
MPN:
5-316090-1
5-316090-1 TE Connectivity PCB Connection Systems Image 1
5-316090-1 TE Connectivity PCB Connection Systems Image 2
5-316090-1 TE Connectivity PCB Connection Systems Image 3
5-316090-1 TE Connectivity PCB Connection Systems Image 4
5-316090-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Available in 5 Days: 900 pcs.
Leadtime: 19 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9758 €
50 pcs.
0.8806 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 5-316090-1, TE Connectivity

Rectangular connector housing, Wire-to-Wire, 6 Position, 2.5 mm Centerline, 1 Row, Nylon 66, Receptacle, Tab.

Features

  • Audible click when contact is fully inserted into the housing
  • Polarizing ribs on plug housing allows proper mating

Applications

  • Household appliances
  • Gaming
  • Garage door openers
  • Security system
  • Industrial control
  • Business equipment
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsengehäuse
Colour natur
Contact type Tab
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 6-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes