5-316094-1 | TE Connectivity
Socket housing, 10 pole, pitch 2.5 mm, straight, natural, 5-316094-1
Unit Price (€ / pc.)
0.4165 € *
Available in 5 Days: 1,800 pcs. - if ordered today
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3927 €
25 pcs.
0.3689 €
50 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 5-316094-1, TE Connectivity
Rectangular connector housing, Wire-to-Wire, 10 Position, 2.5 mm Centerline, 1 Row, Nylon 66, Receptacle, Tab.
Features
- Audible click when contact is fully inserted into the housing
- Polarizing ribs on plug housing allows proper mating
Applications
- Household appliances
- Gaming
- Garage door openers
- Security system
- Industrial control
- Business equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | tab | |
| Pin number | 10 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |