5-770174-0 | TE Connectivity

Pin header, 4 pole, pitch 4.14 mm, straight, black, 5-770174-0

Order No.: 34P9467
EAN: 4099889919318
MPN:
5-770174-0
5-770174-0 TE Connectivity PCB Connection Systems Image 1
5-770174-0 TE Connectivity PCB Connection Systems Image 2
5-770174-0 TE Connectivity PCB Connection Systems Image 3
5-770174-0 TE Connectivity PCB Connection Systems Image 4
5-770174-0 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.4752 € *
Available: 0 pcs.
Available in 5 Days: 2,289 pcs.
Leadtime: 22 Weeks **
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.2848 €
50 pcs.
2.0587 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5-770174-0, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 4 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: Nylon
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 9.5 A
  • Centerline (Pitch): 4.14 mm
  • Row-to-Row Spacing: 4.14 mm [0.162 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 4-polig
Grid 4.14 mm
Connection Lötstift
Orientation gerade
Type of locking Ja
contact surface verzinnt
Connection plating verzinnt
Rated voltage 600 V
Rated current 9.5 A
Additional parts bestückt
Number of rows 2
Breakable No
Colour schwarz
Logistics
Country of origin MX
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes