5-87579-7 | TE Connectivity

Pin header, 20 pole, pitch 2.54 mm, angled, black, 5-87579-7

Order No.: 72P0076
EAN: 4099891736767
MPN:
5-87579-7
Series: AMPMODU
5-87579-7 TE Connectivity PCB Connection Systems Image 1
5-87579-7 TE Connectivity PCB Connection Systems Image 2
5-87579-7 TE Connectivity PCB Connection Systems Image 3
5-87579-7 TE Connectivity PCB Connection Systems Image 4
5-87579-7 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
5.3788 € *
Available in 5 Days: 851 pcs. - if ordered today
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
4.9980 €
25 pcs.
4.6648 €
50 pcs.
4.2364 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB header, 5-87579-7, TE Connectivity

PCB Mount header, Right angle, Wire-to-Board / Board-to-Board, 20 Position, 2.54 mm centerline, Fully shrouded, Tin.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes