5-87879-3 | TE Connectivity
Socket header, 6 pole, pitch 2.54 mm, straight, black, 5-87879-3
Unit Price (€ / pc.)
6.5331 € *
Available: 0 pcs.
Available in 5 Days: 6,637 pcs.
Leadtime: 20 Weeks **
Total Price:
241.72 € *
Price list
Quantity
Price per unit*
37 pcs.
6.5331 €
74 pcs.
6.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 5-87879-3, TE Connectivity
The 5-87879-3 is an established proven design, with a fully enclosed one-piece “box” to protect the contact beams. This product's housing is made of flame retardant material also the contact is fully underplated with nickel to help prevent corrosion.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |