5-917695-1 | TE Connectivity

Plug housing, 11 pole, pitch 2.5 mm, straight, natural, 5-917695-1

Order No.: 72P0090
EAN: 4099891736866
MPN:
5-917695-1
5-917695-1 TE Connectivity PCB Connection Systems Image 1
5-917695-1 TE Connectivity PCB Connection Systems Image 2
5-917695-1 TE Connectivity PCB Connection Systems Image 3
5-917695-1 TE Connectivity PCB Connection Systems Image 4
5-917695-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 9,663 pcs.
Leadtime: 20 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 5-917695-1, TE Connectivity

Rectangular connector housing, Wire-to-Board, 11 Position, 2.5 mm Centerline, 1 Row, Nylon 66, Plug, Socket.

Features

  • Audible click when contact is fully inserted into the housing
  • Polarizing ribs on plug housing allows proper mating

Applications

  • Household appliances
  • Gaming
  • Garage door openers
  • Security system
  • Industrial control
  • Business equipment
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Steckergehäuse
Colour natur
Contact type Buchse
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 11-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes