5176837-8 | TE Connectivity

Pin header, 18 pole, pitch 2 mm, angled, black, 5176837-8

Order No.: 71P9529
EAN: 4099891735418
MPN:
5176837-8
Series: FCB-405
5176837-8 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available in 5 Days: 3,400 pcs. - if ordered today
Total Price:
258.83 € *
Price list
Quantity
Price per unit*
150 pcs.
1.7255 €
300 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 5176837-8, TE Connectivity

The 5176837-8 is a PCB Mount header, ideal for mobile and portable personal computers and disk drive applications.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 2 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 200 V
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin SG
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes