521383-5 | TE Connectivity
Pin header, 5 pole, pitch 5 mm, straight, black, 521383-5
Order No.: 35P4155
EAN: 4099889932874
MPN:
521383-5
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Available in 5 Days: 1,527 pcs.
Leadtime: 9 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.3923 €
50 pcs.
1.2495 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 521383-5, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 5 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Tab
- Contact Base Material: Brass
- Housing Material: Nylon 6/6
- Housing Color: black
- Orientation: straight
- Number of positions: 5
- Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
- Rated current: 16 A
- Centerline (Pitch): 5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Ausführung | Stiftleiste | |
Kontaktart | Tab | |
Polzahl | 5-polig | |
Rastermaß | 5 mm | |
Anschluss | Lötstift | |
Orientierung | gerade | |
Verriegelung | Ja | |
Kontaktoberfläche | verzinnt | |
Anschlussoberfläche | verzinnt | |
Nennspannung | 250 V | |
Nennstrom | 16 A | |
Bestückung | bestückt | |
Anzahl der Reihen | 1 | |
Brechbar | No | |
Farbe | schwarz |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |