5650118-2 | TE Connectivity

Socket header, 20 pole, pitch 2.54 mm, angled, black, 5650118-2

Order No.: 37P1782
EAN: 4099889953473
MPN:
5650118-2
5650118-2 TE Connectivity PCB Connection Systems Image 1
5650118-2 TE Connectivity PCB Connection Systems Image 2
5650118-2 TE Connectivity PCB Connection Systems Image 3
5650118-2 TE Connectivity PCB Connection Systems Image 4
5650118-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
7.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4613 €

Card Edge Power Connectors, 5650118-2, TE Connectivity

Housing Type: Receptacle, Connector System: Board-to-Board, Contact Type: Socket, Connector & Contact Terminates To: Printed Circuit Board, PCB Mount Orientation: Right Angle, Number of Positions: 20, Number of Power Positions: 20, Number of Signal Positions: 0, Number of Dual Positions: 10, Operating Voltage: 400 VAC, Operating Voltage: 400 V, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): 3 A, Contact Mating Area Plating Material: Gold, Contact Termination Area Plating Material: Tin-Lead, Contact Termination Area Plating Thickness: 100 µin, Termination Post & Tail Length: 2.29 mm, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mount Retention: Without, Connector Mounting Type: Board Mount, Mating Alignment: Without, Mating Retention: Without, End Caps: Without, Centerline (Pitch): 2.54 mm, Housing Color: Black, Housing Material: Polyester GF, Card Slot Depth: 7.56 mm, Power Contact Centerline: 2.54 mm, Height: 15.56 mm, Operating Temperature Range: -55 – 85 °C, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tray, Packaging Quantity: 252, Position Locations Omitted: 0

Technical specifications
Connection solder connection
Number of rows 2
Version socket header
Additional parts equipped
Breakable No
Colour black
Contact type socket
contact surface gold-plated
Rated voltage 400 V
Rated current 3 A
Orientation angled
Pin number 20 pole
Grid 2.54 mm
Type of locking No
Logistics
Country of origin GB
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes