5787246-1 | TE Connectivity

Pin header, 5 pole, pitch 5 mm, angled, black, 5787246-1

Order No.: 37P1568
EAN: 4099889953060
MPN:
5787246-1
5787246-1 TE Connectivity PCB Connection Systems Image 1
5787246-1 TE Connectivity PCB Connection Systems Image 2
5787246-1 TE Connectivity PCB Connection Systems Image 3
5787246-1 TE Connectivity PCB Connection Systems Image 4
5787246-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.7723 € *
Available: 0 pcs.
Available in 5 Days: 4,999 pcs.
Leadtime: 13 Weeks **
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.4629 €
50 pcs.
3.1178 €
100 pcs.
2.8084 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 5787246-1, TE Connectivity

Board-to-Board, Printed Circuit Board, Right Angle, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Orientation: angled
  • Number of positions: 5
  • Operating Temperature Range: -30 – 70 °C [-22 – 158 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 5 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Version Stiftleiste
Contact type Stift
Pin number 5-polig
Grid 5 mm
Connection Lötstift
Orientation abgewinkelt
Type of locking Ja
contact surface verzinnt
Connection plating verzinnt
Rated voltage 10.8 V
Rated current 7 A
Additional parts bestückt
Number of rows 1
Breakable No
Colour schwarz
Logistics
Country of origin AT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes