5787430-1 | TE Connectivity
Pin header, 5 pole, pitch 5 mm, straight, black, 5787430-1
Order No.: 37P1578
EAN: 4099889953138
MPN:
5787430-1
Unit Price (€ / pc.)
4.046 € *
Available: 0 pcs.
Available in 5 Days: 2,283 pcs.
Leadtime: 12 Weeks **
PCB Connection System, 5787430-1, TE Connectivity
Board-to-Board, Printed Circuit Board, Vertical, 5 Position
Technical Data
- Connector Mounting Type: Board Mount
- Orientation: straight
- Number of positions: 5
- Operating Temperature Range: -30 – 70 °C [-22 – 158 °F]
- Rated current: 8.8 A
- Centerline (Pitch): 5 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 5-polig | |
Grid | 5 mm | |
Connection | Lötstift | |
Orientation | gerade | |
Type of locking | Ja | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 50 V | |
Rated current | 8.8 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | schwarz |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |