5787590-1 | TE Connectivity

Socket header, 5 pole, pitch 5 mm, straight, black, 5787590-1

Order No.: 37P1560
EAN: 4099889953039
MPN:
5787590-1
TE Connectivity
5787590-1 TE Connectivity PCB Connection Systems Image 1
5787590-1 TE Connectivity PCB Connection Systems Image 2
5787590-1 TE Connectivity PCB Connection Systems Image 3
5787590-1 TE Connectivity PCB Connection Systems Image 4
5787590-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
6.069 € *
Available: 0 pcs.
Available in 5 Days: 57 pcs.
Leadtime: 12 Weeks **
Total Price:
6.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
6.069 €

PCB Connection System, 5787590-1, TE Connectivity

Board-to-Board, Printed Circuit Board, Vertical, 5 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Orientation: straight
  • Number of positions: 5
  • Operating Temperature Range: -30 – 70 °C [-22 – 158 °F]
  • Rated current: 8.8 A
  • Centerline (Pitch): 5 mm
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Anschluss Lötstift
Anzahl der Reihen 1
Ausführung Buchsenleiste
Bestückung bestückt
Brechbar No
Farbe schwarz
Kontaktart Buchse
Nennspannung 50 V
Nennstrom 8.8 A
Orientierung gerade
Polzahl 5-polig
Rastermaß 5 mm
Verriegelung Ja
Logistics
Ursprungsland US
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes