6-102202-3 | TE Connectivity

Pin header, 16 pole, pitch 2.54 mm, straight, black, 6-102202-3

Order No.: 72P0123
EAN: 4099891736910
MPN:
6-102202-3
Series: AMPMODU
6-102202-3 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.5577 € *
Available: 0 pcs.
Available in 5 Days: 11,487 pcs.
Leadtime: 36 Weeks **
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
10 pcs.
4.2007 €
50 pcs.
3.7723 €
100 pcs.
3.4034 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 6-102202-3, TE Connectivity

PCB Mount header, Vertical, Board-to-Board, 16 Position, 2.54 mm centerline, Fully shrouded, Gold, Through Hole-Solder.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 16-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes