6-102617-3 | TE Connectivity

Pin header, 30 pole, pitch 2.54 mm, angled, black, 6-102617-3

Order No.: 37P7477
EAN: 4099889967463
MPN:
6-102617-3
Series: AMPMODU
6-102617-3 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.5319 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
3,736.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
392 pcs.
9.5319 €

PCB Connection System, 6-102617-3, TE Connectivity

Board-to-Board, Printed Circuit Board, Shrouded, Right Angle, 30 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 30
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Breakable No
Colour black
Contact type pin
contact surface gold-plated
Rated current 3 A
Orientation angled
Pin number 30 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes