6-102699-6 | TE Connectivity

Pin header, 34 pole, pitch 2.54 mm, straight, black, 6-102699-6

Order No.: 72P0130
EAN: 4099891736972
MPN:
6-102699-6
Series: AMPMODU
6-102699-6 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
40.6980 € *
Available: 0 pcs.
Available in 5 Days: 86 pcs.
Leadtime: 20 Weeks **
Total Price:
203.49 € *
Price list
Quantity
Price per unit*
5 pcs.
40.6980 €
13 pcs.
39.9483 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB header, 6-102699-6, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board / Board-to-Board, 34 Position, 2.54 mm centerline, Fully shrouded, Gold.

Technical specifications
Connection Press-fit
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 3 A
Orientation gerade
Pin number 34-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes