6-103080-2 | TE Connectivity
Pin header, 14 pole, pitch 2.54 mm, straight, black, 6-103080-2
Unit Price (€ / pc.)
4.5815 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.2245 €
50 pcs.
3.7961 €
100 pcs.
3.4153 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 6-103080-2, TE Connectivity
The 6-103080-2 is a standard profile header that can be used for feed-to and feed-thru applications. This product's housing is black thermoplastic, flame retardant and 94V-0 rated.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | Zinn-Blei | |
Rated voltage | 750 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 14-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |