6-103414-0 | TE Connectivity
Pin header, 12 pole, pitch 2.54 mm, straight, black, 6-103414-0
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.8794 €
50 pcs.
3.4867 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 6-103414-0, TE Connectivity
The 6-103414-0 is a standard profile header that can be used for feed-to and feed-thru applications. This product's housing is black thermoplastic, flame retardant and 94V-0 rated.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |