6-146494-0 | TE Connectivity
Pin header, 20 pole, pitch 2.54 mm, straight, black, 6-146494-0
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Available in 5 Days: 9,453 pcs.
Leadtime: 25 Weeks **
Total Price:
224.08 € *
Price list
Quantity
Price per unit*
35 pcs.
6.4022 €
75 pcs.
6.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB header, 6-146494-0, TE Connectivity
PCB Mount header, Vertical, Board-to-Board, 20 Position, 2.54 mm centerline, Unshrouded, Gold, Through Hole-Solder, Signal.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 20-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |