6-1589455-3 | TE Connectivity
Pin header, 9 pole, pitch 0.64 mm, straight, 6-1589455-3
Order No.: 34P3075
EAN: 4099889910209
MPN:
6-1589455-3
SSM009PC2DC012N
Unit Price (€ / pc.)
454.0802 € *
Available: 0 pcs.
Available in 5 Days: 650 pcs.
Leadtime: 73 Weeks **
Total Price:
454.08 € *
Price list
Quantity
Price per unit*
1 pcs.
454.0802 €
2 pcs.
446.2500 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 6-1589455-3, TE Connectivity
Cable-to-Cable, Wire & Cable, 9 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Aluminum
- Number of positions: 9
- Operating Temperature Range: -200 – 200 °C [-328 – 392 °F]
- Rated current: 1 A
- Centerline (Pitch): 0.64 mm
- Sealable: No
- Contact Layout: In-line
Technical specifications
Connection | Crimpanschluss | |
Connection plating | vergoldet | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | unbestückt | |
Breakable | No | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 500 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 9-polig | |
Grid | 0.64 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |