6-1775443-0 | TE Connectivity

Pin header, 10 pole, pitch 1.5 mm, straight, natural, 6-1775443-0

Order No.: 72P0386
EAN: 4099891737528
MPN:
6-1775443-0
6-1775443-0 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 2,400 pcs.
Leadtime: 25 Weeks **
Total Price:
499.80 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.4998 €
2000 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 6-1775443-0, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 10 Position, 1.5 mm Centerline, Fully shrouded, Tin, Surface mount, Signal, Natural.

Features

  • Polarized
  • Partially and fully shrouded
  • Square termination posts

Applications

  • Business and retail equipment
  • Consumer devices
  • Industrial
  • Automotive
  • Medical
  • Appliance
Technical specifications
Connection SMD
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 3 A
Orientation gerade
Pin number 10-polig
Grid 1.5 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes