6-1775444-0 | TE Connectivity
Pin header, 10 pole, pitch 1.5 mm, angled, natural, 6-1775444-0
Order No.: 72P0390
EAN: 4099891737542
MPN:
6-1775444-0
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 11 Weeks **
Total Price:
618.80 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.6188 €
2000 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 6-1775444-0, TE Connectivity
PCB Mount header, Right angle, Wire-to-Board, 10 Position, 1.5 mm Centerline, Fully shrouded, Tin, Surface mount, Signal, Natural.
Features
- Polarized
- Partially and fully shrouded
- Square termination posts
Applications
- Business and retail equipment
- Consumer devices
- Industrial
- Automotive
- Medical
- Appliance
Technical specifications
Connection | SMD | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 10-polig | |
Grid | 1.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |