6-1775444-2 | TE Connectivity
Pin header, 12 pole, pitch 1.5 mm, angled, natural, 6-1775444-2
Order No.: 36P9944
EAN: 4099889950786
MPN:
6-1775444-2
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Available in 5 Days: 2,983 pcs.
Leadtime: 11 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.8211 €
2000 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 6-1775444-2, TE Connectivity
Wire-to-Board, Printed Circuit Board, Partially Shrouded, Right Angle, 12 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Thermoplastic
- Housing Color: natural
- Orientation: angled
- Number of positions: 12
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 1.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | SMD | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Breakable | No | |
Colour | natural | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 3 A | |
Orientation | angled | |
Pin number | 12 pole | |
Grid | 1.5 mm | |
Type of locking | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |