6-1971776-4 | TE Connectivity

Plug housing, 8 pole, pitch 6 mm, straight, red, 6-1971776-4

Order No.: 72P0441
EAN: 4099891737610
MPN:
6-1971776-4
6-1971776-4 TE Connectivity PCB Connection Systems Image 1
6-1971776-4 TE Connectivity PCB Connection Systems Image 2
6-1971776-4 TE Connectivity PCB Connection Systems Image 3
6-1971776-4 TE Connectivity PCB Connection Systems Image 4
6-1971776-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 2,750 pcs.
Leadtime: 15 Weeks **
Total Price:
224.91 € *
Price list
Quantity
Price per unit*
300 pcs.
0.7497 €
650 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector housing, 6-1971776-4, TE Connectivity

Rectangular power connector, Housing, Plug, Wire-to-Wire, 8 Position, 6 mm centerline, Wire and Cable, UL 94V-0.

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Steckergehäuse
Colour rot
Contact type Buchse
Rated voltage 600 V
Orientation gerade
Pin number 8-polig
Grid 6 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes