6-1971793-4 | TE Connectivity

Plug housing, 6 pole, pitch 2.5 mm, straight, yellow, 6-1971793-4

Order No.: 34P8882
EAN: 4099889916904
MPN:
6-1971793-4
TE Connectivity
6-1971793-4 TE Connectivity PCB Connection Systems Image 1
6-1971793-4 TE Connectivity PCB Connection Systems Image 2
6-1971793-4 TE Connectivity PCB Connection Systems Image 3
6-1971793-4 TE Connectivity PCB Connection Systems Image 4
6-1971793-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.0785 € *
Available: 0 pcs.
Available in 5 Days: 26,089 pcs.
Leadtime: 11 Weeks **
Total Price:
0.08 € *
Price list
Quantity
Price per unit*
2250 pcs.
0.0785 €
6000 pcs.
0.0738 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 6-1971793-4, TE Connectivity

Wire-to-Wire, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Tab
  • Contact Base Material: Copper Alloy
  • Housing Material: PA 66 GF
  • Housing Color: yellow
  • Number of positions: 6
  • Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection crimp connection
Number of rows 1
Version plug housing
Additional parts unequipped
Breakable No
Colour yellow
Contact type socket
Rated voltage 50 V
Rated current 3 A
Orientation straight
Pin number 6 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes