6-1971798-5 | TE Connectivity
Pin header, 6 pole, pitch 2.5 mm, straight, black, 6-1971798-5
Unit Price (€ / pc.)
0.2535 € *
Available: 0 pcs.
Available in 5 Days: 13,062 pcs.
Leadtime: 20 Weeks **
Total Price:
202.78 € *
Price list
Quantity
Price per unit*
800 pcs.
0.2535 €
1800 pcs.
0.2523 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 6-1971798-5, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 6 Position, 2.5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder.
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |