6-1971800-3 | TE Connectivity
Connector, 6 pole, pitch 2.5 mm, straight, red, 6-1971800-3
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 5 Days: 6,154 pcs.
Leadtime: 22 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 6-1971800-3, TE Connectivity
The 6-1971800-3 features advanced design concepts to facilitate more stable, reliable and durable connection. This product can be used in a wide range of large electrical products, from home appliances to vending machines that require wire-toboard signal conduction application.
Features
- Ergonomic design eases assembly process
Applications
- Large home appliances
- Small home appliances
- Industrial control
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | rot | |
Contact type | Tab | |
contact surface | verzinnt | |
Rated voltage | 50 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |