6-2232263-3 | TE Connectivity

Connector, 3 pole, pitch 6 mm, straight, brown, 6-2232263-3

Order No.: 72P0515
EAN: 4099891737719
MPN:
6-2232263-3
6-2232263-3 TE Connectivity PCB Connection Systems Image 1
6-2232263-3 TE Connectivity PCB Connection Systems Image 2
6-2232263-3 TE Connectivity PCB Connection Systems Image 3
6-2232263-3 TE Connectivity PCB Connection Systems Image 4
6-2232263-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 5 Days: 1,200 pcs.
Leadtime: 26 Weeks **
Total Price:
199.91 € *
Price list
Quantity
Price per unit*
157 pcs.
1.2733 €
500 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector housing, 6-2232263-3, TE Connectivity

Rectangular power connector, Housing, Cap, Wire-to-Wire, 3 Position, 6 mm centerline, Wire and Cable, UL 94V-0.

Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Steckverbinder
Colour braun
Contact type Tab
Rated voltage 600 V
Orientation gerade
Pin number 3-polig
Grid 6 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes