6-2271013-0 | TE Connectivity

Pin header, 96 pole, pitch 2.54 mm, angled, black, 6-2271013-0

Order No.: 72P0520
EAN: 4099891737757
MPN:
6-2271013-0
6-2271013-0 TE Connectivity PCB Connection Systems Image 1
6-2271013-0 TE Connectivity PCB Connection Systems Image 2
6-2271013-0 TE Connectivity PCB Connection Systems Image 3
6-2271013-0 TE Connectivity PCB Connection Systems Image 4
6-2271013-0 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 10,423 pcs.
Leadtime: 8 Weeks **
Total Price:
224.91 € *
Price list
Quantity
Price per unit*
450 pcs.
0.4998 €
1100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 6-2271013-0, TE Connectivity

PCB Mount header, Right angle, Board-to-Board, 96 Position, 2.54 mm Centerline, Unshrouded, Gold flash, Through Hole - Solder, Signal, Black.

Technical specifications
Connection Lötanschluss
Number of rows 3
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated current 2 A
Orientation abgewinkelt
Pin number 96-polig
Grid 2.54 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes