6-2834006-1 | TE Connectivity
Connector, 1 pole, pitch 4 mm, straight, natural, 6-2834006-1
Order No.: 72P0539
EAN: 4099891737771
MPN:
6-2834006-1
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 5 Days: 16,000 pcs.
Leadtime: 19 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4641 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 6-2834006-1, TE Connectivity
Poke-In connector, Wire-to-Board, 1 Position, 4 mm Centerline, Printed circuit board, Height 4.48 mm, Surface mount, 18 - 22 AWG Wire size.
Technical specifications
Connection | SMD | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | natur | |
Rated voltage | 400 V | |
Rated current | 6 A | |
Orientation | gerade | |
Pin number | 1-polig | |
Grid | 4 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |