6-87579-2 | TE Connectivity
Pin header, 30 pole, pitch 2.54 mm, angled, black, 6-87579-2
Unit Price (€ / pc.)
9.3415 € *
Available: 0 pcs.
Available in 5 Days: 990 pcs.
Leadtime: 31 Weeks **
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
10 pcs.
8.6037 €
50 pcs.
7.7350 €
100 pcs.
6.9615 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB header, 6-87579-2, TE Connectivity
PCB Mount header, Right angle, Board-to-Board / Wire-to-Board, 30 Position, 2.54 mm centerline, Fully shrouded, Tin.
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 750 V | |
Rated current | 3 A | |
Orientation | abgewinkelt | |
Pin number | 30-polig | |
Grid | 2.54 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |