6-87579-7 | TE Connectivity

Pin header, 40 pole, pitch 2.54 mm, angled, black, 6-87579-7

Order No.: 59F564
MPN:
6-87579-7
Image may differ
Unit Price (€ / pc.)
9.1749 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 38 Weeks **
Total Price:
5,137.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
560 pcs.
9.1749 €

PCB connector, 6-87579-7, TE Connectivity

PCB mount header, Right angle, Board-to-Board/Wire-to-Board, 40 Positions, 2.54 mm centerline, Fully Shrouded, Tin (Sn).

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Colour schwarz
Contact type Stift
contact surface verzinnt
Rated current 3 A
Orientation abgewinkelt
Pin number 40-polig
Grid 2.54 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No