6376609-1 | TE Connectivity

Pin header, 80 pole, pitch 0.6 mm, straight, black, 6376609-1

Order No.: 72P0596
EAN: 4099891737863
MPN:
6376609-1
Series: Micro Stack
6376609-1 TE Connectivity PCB Connection Systems Image 1
6376609-1 TE Connectivity PCB Connection Systems Image 2
6376609-1 TE Connectivity PCB Connection Systems Image 3
6376609-1 TE Connectivity PCB Connection Systems Image 4
6376609-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
10.0198 € *
Available: 0 pcs.
Available in 5 Days: 5,141 pcs.
Leadtime: 23 Weeks **
Total Price:
10.02 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0198 €
10 pcs.
9.2106 €
50 pcs.
8.2943 €
100 pcs.
7.4613 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 6376609-1, TE Connectivity

PCB Mount header, Vertical, Board-to-Board, 80 Position, 0.6 mm Centerline, Partially shrouded, Gold, Surface mount, Signal.

Technical specifications
Connection SMD
Connection plating vergoldet
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 10 V
Rated current 0.5 A
Orientation gerade
Pin number 80-polig
Grid 0.6 mm
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes