644712-1 | TE Connectivity

Pin header, 3 pole, pitch 3.96 mm, straight, natural, 644712-1

Order No.: 34P9990
EAN: 4099889921335
MPN:
644712-1
TE Connectivity
644712-1 TE Connectivity PCB Connection Systems Image 1
644712-1 TE Connectivity PCB Connection Systems Image 2
644712-1 TE Connectivity PCB Connection Systems Image 3
644712-1 TE Connectivity PCB Connection Systems Image 4
644712-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3750 pcs.
0.6069 €

PCB Connection System, 644712-1, TE Connectivity

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Tab
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester - GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection solder pin
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Breakable No
Colour natural
Contact type pin
contact surface tin-plated
Rated voltage 600 V
Rated current 7 A
Orientation straight
Pin number 3 pole
Grid 3.96 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes