699604-000 | TE Connectivity
Socket/pin insert, 20 pole, 699604-000
Order No.: 72P0923
EAN: 4099891619473
MPN:
699604-000
As a private customer, you can buy this item as soon as we have it back in stock.
Contact insert, 699604-000, TE Connectivity
Rectangular contact insert, Crimp, Wire-to-Wire, Sealable, 26 - 20 AWG Wire size, 0.14 - 0.5 mm² Wire size, Signal.
Technical specifications
Version | socket/pin insert | |
Pin number | 20 pole |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |