7-1971845-6 | TE Connectivity
Connector, 6 pole, pitch 5 mm, straight, natural, 7-1971845-6
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Available in 5 Days: 630 pcs.
Leadtime: 23 Weeks **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.5113 €
50 pcs.
1.3566 €
100 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Header, 7-1971845-6, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 6 Position, 5 mm Centerline, Fully shrouded, Tin, Through Hole-Solder
Features
- 3 footprint layouts
- Thousands of configurations of keying & latching & polarization
- Tin plating
Applications
- Front-loading washing machine
- Dishwasher
- Microwave oven
- Refrigerator
Technical specifications
Connection | Lötanschluss | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | natur | |
Contact type | Tab | |
contact surface | verzinnt | |
Rated voltage | 250 V | |
Rated current | 16 A | |
Orientation | gerade | |
Pin number | 6-polig | |
Grid | 5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |