7-1971921-7 | TE Connectivity

Connector, 7 pole, pitch 2.5 mm, straight, natural, 7-1971921-7

Order No.: 72P1200
EAN: 4099891739256
MPN:
7-1971921-7
Series: RAST 5
7-1971921-7 TE Connectivity PCB Connection Systems Image 1
7-1971921-7 TE Connectivity PCB Connection Systems Image 2
7-1971921-7 TE Connectivity PCB Connection Systems Image 3
7-1971921-7 TE Connectivity PCB Connection Systems Image 4
7-1971921-7 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 1,062 pcs.
Leadtime: 22 Weeks **
Total Price:
2,409.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2700 pcs.
0.8925 €

PCB Header, 7-1971921-7, TE Connectivity

Features

  • Internal and external locking
  • Tin plating

Applications

  • Front-loading washing machine
  • Dishwasher
  • Microwave oven
  • Refrigerator
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Steckverbinder
Additional parts bestückt
Colour natur
Contact type Tab
contact surface verzinnt
Rated voltage 250 V
Rated current 2 A
Orientation gerade
Pin number 7-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes