7-2204801-8 | TE Connectivity
Pin header, 16 pole, pitch 3 mm, straight, black, 7-2204801-8
Unit Price (€ / pc.)
3.9627 € *
Available: 0 pcs.
Available in 5 Days: 3,700 pcs.
Leadtime: 21 Weeks **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.6533 €
50 pcs.
3.2844 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 7-2204801-8, TE Connectivity
The 7-2204801-8 is a wire-to-board power that can provide a high current up to 12.5A per pin in the common industry footprint of 3.0mm. This product is useful for servers, switches, storage devices and testing machines. Perform reliably in harsh environments with maximum operating temperature of 105°C.
Features
- Common industry footprint allows for easy upgrades to existing designs
- Easy assembly with virtually fool-proof mating features
- Made with halogen-free material
- Low contact resistance of 5mΩ max provides lower temperature rise and lower power loss
Applications
- Power supplies and distribution
- Gaming Machines
- Business retail equipment (BRE)
- Security Systems
- Measurement Equipment
Technical specifications
Connection | Lötanschluss | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 600 V | |
Rated current | 12.5 A | |
Orientation | gerade | |
Pin number | 16-polig | |
Grid | 3 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |