7-2232356-4 | TE Connectivity

Connector, 12 pole, pitch 6 mm, straight, green, 7-2232356-4

Order No.: 72P1279
EAN: 4099891739300
MPN:
7-2232356-4
7-2232356-4 TE Connectivity PCB Connection Systems Image 1
7-2232356-4 TE Connectivity PCB Connection Systems Image 2
7-2232356-4 TE Connectivity PCB Connection Systems Image 3
7-2232356-4 TE Connectivity PCB Connection Systems Image 4
7-2232356-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 14 Weeks **
Total Price:
218.96 € *
Price list
Quantity
Price per unit*
200 pcs.
1.0948 €
450 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector housing, 7-2232356-4, TE Connectivity

Rectangular power connector, Housing, Cap, Wire-to-Wire, 12 Position, 6 mm centerline, Wire and Cable, UL 94V-0.

Technical specifications
Connection Crimpanschluss
Number of rows 3
Version Steckverbinder
Colour grün
Contact type Tab
Rated voltage 600 V
Orientation gerade
Pin number 12-polig
Grid 6 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes