770812-1 | TE Connectivity
Socket housing, 6 pole, pitch 7.92 mm, straight, natural, 770812-1
Order No.: 72P1405
EAN: 4099891739560
MPN:
770812-1
Unit Price (€ / pc.)
0.2999 € *
Available in 5 Days: 5,600 pcs. - if ordered today
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2999 €
10 pcs.
0.2785 €
25 pcs.
0.2594 €
50 pcs.
0.2356 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, 770812-1, TE Connectivity
Rectangular power connector, Housing, Receptacle, Wire-to-Wire, 6 Position, 7.92 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 7.92 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Number of rows | 2 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |