794745-1 | TE Connectivity

Socket housing, 15 pole, pitch 6.35 mm, straight, black, 794745-1

Order No.: 72P1444
EAN: 4099891739751
MPN:
794745-1
794745-1 TE Connectivity PCB Connection Systems Image 1
794745-1 TE Connectivity PCB Connection Systems Image 2
794745-1 TE Connectivity PCB Connection Systems Image 3
794745-1 TE Connectivity PCB Connection Systems Image 4
794745-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Available in 5 Days: 3,389 pcs.
Leadtime: 14 Weeks **
Total Price:
217.77 € *
Price list
Quantity
Price per unit*
150 pcs.
1.4518 €
350 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

Receptacle housing , 794745-1, TE Connectivity

Rectangular power connector, Housing, Receptacle, Wire-to-Wire / Wire-to-Panel, 15 Position, 6.35 mm centerline.

Technical specifications
Connection Crimpanschluss
Number of rows 3
Version Buchsengehäuse
Colour schwarz
Contact type Stift
Rated voltage 600 V
Orientation gerade
Pin number 15-polig
Grid 6.35 mm
Type of locking Ja
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes