794876-1 | TE Connectivity
Socket header, 2 pole, pitch 6.35 mm, straight, white, 794876-1
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Available in 5 Days: 1,685 pcs.
Leadtime: 23 Weeks **
Total Price:
209.44 € *
Price list
Quantity
Price per unit*
200 pcs.
1.0472 €
450 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket header, 794876-1, TE Connectivity
Rectangular power connector, Header, Receptacle, Wire-to-Board, 2 Position, 6.35 mm centerline, Printed circuit board.
Technical specifications
Connection | Lötanschluss | |
Connection plating | vorverzinnt | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | weiß | |
Contact type | Stift | |
contact surface | verzinnt | |
Rated voltage | 600 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 6.35 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |