794901-1 | TE Connectivity
Plug housing, 3 pole, pitch 6.35 mm, straight, black, 794901-1
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 24 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7259 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 794901-1, TE Connectivity
Wire-to-Board, Wire-to-Wire, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon
- Housing Color: black
- Number of positions: 3
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 6.35 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Breakable | No | |
Colour | schwarz | |
Contact type | Buchse/Stift | |
Rated voltage | 600 V | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 6.35 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |