796636-4 | TE Connectivity

Pin header, 4 pole, pitch 5.08 mm, straight, green, 796636-4

Order No.: 59F920
MPN:
796636-4
796636-4 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available in 5 Days: 933 pcs. - if ordered today
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4399 €
25 pcs.
1.3447 €
50 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 796636-4, TE Connectivity

4 Position PCB Terminal Block, Header, Wire-to-Board, 5.08 mm Centerline, 1 Row, 30 - 12 AWG, 0.05 - 3 mm² Wire, 300 VAC, Printed Circuit Board.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 15 A
Number of rows 1
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes