8-1589476-2 | TE Connectivity
Socket header, 15 pole, pitch 0.64 mm, straight, 8-1589476-2
Order No.: 34P3086
EAN: 4099889910247
MPN:
8-1589476-2
STM015SC2DCC30N
Unit Price (€ / pc.)
537.2612 € *
Available: 0 pcs.
Available in 5 Days: 43 pcs.
Leadtime: 73 Weeks **
Total Price:
537.26 € *
Price list
Quantity
Price per unit*
1 pcs.
537.2612 €
2 pcs.
527.8245 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 8-1589476-2, TE Connectivity
Cable-to-Cable, 15 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Aluminum
- Number of positions: 15
- Operating Temperature Range: -200 – 200 °C [-328 – 392 °F]
- Rated current: 1 A
- Centerline (Pitch): 0.64 mm
- Row-to-Row Spacing: 1.02 mm [0.04 in]
- Sealable: No
- Contact Layout: Staggered
Technical specifications
Connection plating | vergoldet | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Breakable | No | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 500 V | |
Rated current | 1 A | |
Orientation | gerade | |
Pin number | 15-polig | |
Grid | 0.64 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |