8-1971921-3 | TE Connectivity

Connector, 3 pole, pitch 2.5 mm, straight, natural, 8-1971921-3

Order No.: 72P1791
EAN: 4099891739874
MPN:
8-1971921-3
8-1971921-3 TE Connectivity PCB Connection Systems Image 1
8-1971921-3 TE Connectivity PCB Connection Systems Image 2
8-1971921-3 TE Connectivity PCB Connection Systems Image 3
8-1971921-3 TE Connectivity PCB Connection Systems Image 4
8-1971921-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available in 5 Days: 5,347 pcs. - if ordered today
Total Price:
171.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
450 pcs.
0.3808 €

Tab header, 8-1971921-3, TE Connectivity

Rast 2,5, Tab header assembly, Selective loaded, Vertical, External locking.

Applications

  • Front-loading washing machine
  • Dishwasher
  • Microwave oven
  • Refrigerator
Technical specifications
Filter Property Value
Version connector
Contact type tab
Pin number 3 pole
Grid 2.5 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 2 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes