8-2232000-3 | TE Connectivity
Connector, 3 pole, pitch 5 mm, straight, black, 8-2232000-3
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Available in 5 Days: 591 pcs.
Leadtime: 23 Weeks **
Tab header , 8-2232000-3, TE Connectivity
PCB Mount header, Vertical, Wire-to-Board, 3 Position, 5 mm centerline, Fully shrouded, Tin, Through Hole-Solder.
Technical specifications
Connection | solder connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | connector | |
Additional parts | equipped | |
Colour | black | |
Contact type | tab | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 16 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |